
TPS37044BJOFDDFR | |
|---|---|
DigiKey Part Number | 296-TPS37044BJOFDDFRTR-ND - Tape & Reel (TR) 296-TPS37044BJOFDDFRCT-ND - Cut Tape (CT) 296-TPS37044BJOFDDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS37044BJOFDDFR |
Description | MULTICHANNEL WINDOW SUPERVISOR W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel TSOT-23-8 |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 10ms Typical |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Number of Voltages Monitored 4 | Supplier Device Package TSOT-23-8 |
Voltage - Threshold 800mV, 800mV, 800mV, 800mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 Kč | 62,15 Kč |
| 10 | 46,46900 Kč | 464,69 Kč |
| 25 | 42,52520 Kč | 1 063,13 Kč |
| 100 | 38,20590 Kč | 3 820,59 Kč |
| 250 | 36,14596 Kč | 9 036,49 Kč |
| 500 | 34,90372 Kč | 17 451,86 Kč |
| 1 000 | 33,88153 Kč | 33 881,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 30,06830 Kč | 90 204,90 Kč |
| 6 000 | 29,49320 Kč | 176 959,20 Kč |
| Unit Price without VAT: | 62,15000 Kč |
|---|---|
| Unit Price with VAT: | 75,20150 Kč |

