Supervisor Open Drain or Open Collector 4 Channel TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS37044BJOFDDFR

DigiKey Part Number
296-TPS37044BJOFDDFRTR-ND - Tape & Reel (TR)
296-TPS37044BJOFDDFRCT-ND - Cut Tape (CT)
296-TPS37044BJOFDDFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS37044BJOFDDFR
Description
MULTICHANNEL WINDOW SUPERVISOR W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 4 Channel TSOT-23-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Texas Instruments
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
10ms Typical
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Multi-Voltage Supervisor
Package / Case
SOT-23-8 Thin, TSOT-23-8
Number of Voltages Monitored
4
Supplier Device Package
TSOT-23-8
Voltage - Threshold
800mV, 800mV, 800mV, 800mV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 621
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
162,15000 Kč62,15 Kč
1046,46900 Kč464,69 Kč
2542,52520 Kč1 063,13 Kč
10038,20590 Kč3 820,59 Kč
25036,14596 Kč9 036,49 Kč
50034,90372 Kč17 451,86 Kč
1 00033,88153 Kč33 881,53 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00030,06830 Kč90 204,90 Kč
6 00029,49320 Kč176 959,20 Kč
Manufacturers Standard Package
Unit Price without VAT:62,15000 Kč
Unit Price with VAT:75,20150 Kč