SOT 23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS37043BJOFDDFRQ1

DigiKey Part Number
296-TPS37043BJOFDDFRQ1TR-ND - Tape & Reel (TR)
296-TPS37043BJOFDDFRQ1CT-ND - Cut Tape (CT)
296-TPS37043BJOFDDFRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS37043BJOFDDFRQ1
Description
AUTOMOTIVE MULTICHANNEL WINDOW S
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 3 Channel TSOT-23-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
3
Voltage - Threshold
0.8V, 0.8V, 0.8V, 0.8V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
10ms Typical
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 367
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
169,36000 Kč69,36 Kč
1052,15800 Kč521,58 Kč
2547,84240 Kč1 196,06 Kč
10043,09100 Kč4 309,10 Kč
25040,82512 Kč10 206,28 Kč
50039,45952 Kč19 729,76 Kč
1 00038,33574 Kč38 335,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00031,94426 Kč95 832,78 Kč
6 00031,34096 Kč188 045,76 Kč
Manufacturers Standard Package
Unit Price without VAT:69,36000 Kč
Unit Price with VAT:83,92560 Kč