
TPS3703A7120DSERQ1 | |
|---|---|
DigiKey Part Number | 296-TPS3703A7120DSERQ1TR-ND - Tape & Reel (TR) 296-TPS3703A7120DSERQ1CT-ND - Cut Tape (CT) 296-TPS3703A7120DSERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3703A7120DSERQ1 |
Description | IC SUPERVISOR 1 CHANNEL 6WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
Category | Reset Active Low |
Manufacturer Texas Instruments | Reset Timeout Adjustable/Selectable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Type Simple Reset/Power-On Reset | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case 6-WFDFN |
Voltage - Threshold 1.2V | Supplier Device Package 6-WSON (1.5x1.5) |
Output Open Drain or Open Collector | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3703A4120DSERQ1 | Texas Instruments | 1 554 | 296-TPS3703A4120DSERQ1CT-ND | 56,94000 Kč | Parametric Equivalent |
| TPS3703A5120DSER | Texas Instruments | 1 260 | 296-TPS3703A5120DSERCT-ND | 45,05000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,43000 Kč | 54,43 Kč |
| 10 | 40,52200 Kč | 405,22 Kč |
| 25 | 37,02280 Kč | 925,57 Kč |
| 100 | 33,18940 Kč | 3 318,94 Kč |
| 250 | 31,36000 Kč | 7 840,00 Kč |
| 500 | 30,60086 Kč | 15 300,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 28,22917 Kč | 84 687,51 Kč |
| 6 000 | 27,68060 Kč | 166 083,60 Kč |
| Unit Price without VAT: | 54,43000 Kč |
|---|---|
| Unit Price with VAT: | 65,86030 Kč |

