BQ29718DSET
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3703A6330DSER

DigiKey Part Number
296-TPS3703A6330DSERTR-ND - Tape & Reel (TR)
296-TPS3703A6330DSERCT-ND - Cut Tape (CT)
296-TPS3703A6330DSERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3703A6330DSER
Description
IC SUPERVISOR 1 CHANNEL 6WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3.3V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-WFDFN
Supplier Device Package
6-WSON (1.5x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 717
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,42000 Kč40,42 Kč
1029,80700 Kč298,07 Kč
2527,14600 Kč678,65 Kč
10024,21590 Kč2 421,59 Kč
25022,81652 Kč5 704,13 Kč
50021,97368 Kč10 986,84 Kč
1 00021,27945 Kč21 279,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00018,49769 Kč55 493,07 Kč
Manufacturers Standard Package
Unit Price without VAT:40,42000 Kč
Unit Price with VAT:48,90820 Kč