
TPS3702AX33QDDCRQ1 | |
|---|---|
DigiKey Part Number | 296-51914-2-ND - Tape & Reel (TR) 296-51914-1-ND - Cut Tape (CT) 296-51914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3702AX33QDDCRQ1 |
Description | IC SUPERVISOR 1 CHANNEL TSOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS3702AX33QDDCRQ1 Models |
Category | Reset Active Low |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Voltage Detector | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-THIN |
Voltage - Threshold 3.3V | Base Product Number |
Output Open Drain or Open Collector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 37,31681 Kč | 111 950,43 Kč |
| Unit Price without VAT: | 50,82000 Kč |
|---|---|
| Unit Price with VAT: | 61,49220 Kč |

