
TPS3702AX33DDCT | |
|---|---|
DigiKey Part Number | 296-39650-2-ND - Tape & Reel (TR) 296-39650-1-ND - Cut Tape (CT) 296-39650-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3702AX33DDCT |
Description | IC SUPERVISOR 1 CHANNEL TSOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS3702AX33DDCT Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Type Voltage Detector | Supplier Device Package SOT-23-THIN |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,26000 Kč | 60,26 Kč |
| 10 | 45,02000 Kč | 450,20 Kč |
| 25 | 41,18960 Kč | 1 029,74 Kč |
| 100 | 36,98590 Kč | 3 698,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 34,98184 Kč | 8 745,46 Kč |
| 500 | 33,77276 Kč | 16 886,38 Kč |
| 750 | 33,16732 Kč | 24 875,49 Kč |
| 1 250 | 32,49667 Kč | 40 620,84 Kč |
| 1 750 | 32,10462 Kč | 56 183,08 Kč |
| 2 500 | 31,72756 Kč | 79 318,90 Kč |
| Unit Price without VAT: | 60,26000 Kč |
|---|---|
| Unit Price with VAT: | 72,91460 Kč |


