New Product
Supervisor Open Drain or Open Collector 1 Channel TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS35CA38IAGDDFRQ1

DigiKey Part Number
296-TPS35CA38IAGDDFRQ1TR-ND - Tape & Reel (TR)
296-TPS35CA38IAGDDFRQ1CT-ND - Cut Tape (CT)
296-TPS35CA38IAGDDFRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS35CA38IAGDDFRQ1
Description
AUTOMOTIVE NANO-QUIESCENT-CURREN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel TSOT-23-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Active Low
Manufacturer
Texas Instruments
Reset Timeout
Adjustable/Selectable
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
Type
Watchdog Circuit
Qualification
AEC-Q100
Number of Voltages Monitored
1
Mounting Type
Surface Mount
Voltage - Threshold
2.9V
Package / Case
SOT-23-8 Thin, TSOT-23-8
Output
Open Drain or Open Collector
Supplier Device Package
TSOT-23-8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 880
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
170,91000 Kč70,91 Kč
1053,28600 Kč532,86 Kč
2548,87680 Kč1 221,92 Kč
10044,01550 Kč4 401,55 Kč
25041,69764 Kč10 424,41 Kč
50041,16250 Kč20 581,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00037,73038 Kč113 191,14 Kč
Manufacturers Standard Package
Unit Price without VAT:70,91000 Kč
Unit Price with VAT:85,80110 Kč