Supervisor Open Drain or Open Collector 1 Channel TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS35CA38GACDDFRQ1

DigiKey Part Number
296-TPS35CA38GACDDFRQ1TR-ND - Tape & Reel (TR)
296-TPS35CA38GACDDFRQ1CT-ND - Cut Tape (CT)
296-TPS35CA38GACDDFRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS35CA38GACDDFRQ1
Description
AUTOMOTIVE NANO-QUIESCENT-CURREN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel TSOT-23-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Type
Watchdog Circuit
Number of Voltages Monitored
1
Voltage - Threshold
2.9V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 570
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
169,29000 Kč69,29 Kč
1052,09600 Kč520,96 Kč
2547,77480 Kč1 194,37 Kč
10043,02490 Kč4 302,49 Kč
25040,75964 Kč10 189,91 Kč
50039,39392 Kč19 696,96 Kč
1 00038,26990 Kč38 269,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00036,88166 Kč110 644,98 Kč
Manufacturers Standard Package
Unit Price without VAT:69,29000 Kč
Unit Price with VAT:83,84090 Kč