
TPS3435CGLEFDDFR | |
---|---|
DigiKey Part Number | 296-TPS3435CGLEFDDFRTR-ND - Tape & Reel (TR) 296-TPS3435CGLEFDDFRCT-ND - Cut Tape (CT) 296-TPS3435CGLEFDDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3435CGLEFDDFR |
Description | NANO-QUIESCENT-CURRENT PRECISION |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | - | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 90ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 45,20000 Kč | 45,20 Kč |
10 | 33,43200 Kč | 334,32 Kč |
25 | 30,48680 Kč | 762,17 Kč |
100 | 27,24980 Kč | 2 724,98 Kč |
250 | 25,70840 Kč | 6 427,10 Kč |
500 | 24,77896 Kč | 12 389,48 Kč |
1 000 | 24,01366 Kč | 24 013,66 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 23,06846 Kč | 69 205,38 Kč |
6 000 | 22,60597 Kč | 135 635,82 Kč |
9 000 | 22,37424 Kč | 201 368,16 Kč |
Unit Price without VAT: | 45,20000 Kč |
---|---|
Unit Price with VAT: | 54,69200 Kč |