New at DigiKey
SOT 23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3435CECAJDDFRQ1

DigiKey Part Number
296-TPS3435CECAJDDFRQ1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS3435CECAJDDFRQ1
Description
SYNCHRONOUS BUCK CONVERTER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel TSOT-23-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
-
Type
Watchdog Circuit
Number of Voltages Monitored
1
Voltage - Threshold
-
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00027,12233 Kč81 366,99 Kč
6 00026,59436 Kč159 566,16 Kč
Manufacturers Standard Package
Unit Price without VAT:27,12233 Kč
Unit Price with VAT:32,81802 Kč