New Product
Supervisor Open Drain or Open Collector 1 Channel TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3435BFADADDFRQ1

DigiKey Part Number
296-TPS3435BFADADDFRQ1TR-ND - Tape & Reel (TR)
296-TPS3435BFADADDFRQ1CT-ND - Cut Tape (CT)
296-TPS3435BFADADDFRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3435BFADADDFRQ1
Description
AUTOMOTIVE, NANO-QUIESCENT-CURRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel TSOT-23-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Type
Watchdog Circuit
Number of Voltages Monitored
1
Voltage - Threshold
-
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 935
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,70000 Kč52,70 Kč
1039,26600 Kč392,66 Kč
2535,87280 Kč896,82 Kč
10032,15210 Kč3 215,21 Kč
25030,37824 Kč7 594,56 Kč
50029,30900 Kč14 654,50 Kč
1 00028,42835 Kč28 428,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00027,34108 Kč82 023,24 Kč
6 00026,80885 Kč160 853,10 Kč
Manufacturers Standard Package
Unit Price without VAT:52,70000 Kč
Unit Price with VAT:63,76700 Kč