
TPS3307-25D | |
|---|---|
DigiKey Part Number | 296-2621-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS3307-25D |
Description | IC SUPERVISOR 3 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 3 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS3307-25D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 2.25V, 2.93V, Adj | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,94000 Kč | 86,94 Kč |
| 10 | 65,84400 Kč | 658,44 Kč |
| 75 | 55,76560 Kč | 4 182,42 Kč |
| 150 | 53,42347 Kč | 8 013,52 Kč |
| 300 | 51,49390 Kč | 15 448,17 Kč |
| 525 | 50,18882 Kč | 26 349,13 Kč |
| 1 050 | 48,83199 Kč | 51 273,59 Kč |
| 2 550 | 47,43968 Kč | 120 971,18 Kč |
| Unit Price without VAT: | 86,94000 Kč |
|---|---|
| Unit Price with VAT: | 105,19740 Kč |

