
TPS3307-18DR | |
|---|---|
DigiKey Part Number | 296-26935-2-ND - Tape & Reel (TR) 296-26935-1-ND - Cut Tape (CT) 296-26935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3307-18DR |
Description | IC SUPERVISOR 3 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 3 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS3307-18DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 1.68V, 2.93V, Adj | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,11000 Kč | 73,11 Kč |
| 10 | 55,01200 Kč | 550,12 Kč |
| 25 | 50,49200 Kč | 1 262,30 Kč |
| 100 | 45,51560 Kč | 4 551,56 Kč |
| 250 | 43,14392 Kč | 10 785,98 Kč |
| 500 | 41,71416 Kč | 20 857,08 Kč |
| 1 000 | 40,53768 Kč | 40 537,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 39,29554 Kč | 98 238,85 Kč |
| 5 000 | 38,54700 Kč | 192 735,00 Kč |
| Unit Price without VAT: | 73,11000 Kč |
|---|---|
| Unit Price with VAT: | 88,46310 Kč |





