
TPS3307-18DGNR | |
|---|---|
DigiKey Part Number | 296-3312-2-ND - Tape & Reel (TR) 296-3312-1-ND - Cut Tape (CT) 296-3312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3307-18DGNR |
Description | IC SUPERVISOR 3 CHANNEL 8MSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 3 Channel 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS3307-18DGNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 1.68V, 2.93V, Adj | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,89000 Kč | 73,89 Kč |
| 10 | 55,59300 Kč | 555,93 Kč |
| 25 | 51,02520 Kč | 1 275,63 Kč |
| 100 | 45,99640 Kč | 4 599,64 Kč |
| 250 | 43,59960 Kč | 10 899,90 Kč |
| 500 | 42,15474 Kč | 21 077,37 Kč |
| 1 000 | 40,96583 Kč | 40 965,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 36,31125 Kč | 90 778,12 Kč |
| Unit Price without VAT: | 73,89000 Kč |
|---|---|
| Unit Price with VAT: | 89,40690 Kč |



