
TPS3307-18D | |
|---|---|
DigiKey Part Number | 296-2620-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS3307-18D |
Description | IC SUPERVISOR 3 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 3 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS3307-18D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 1.68V, 2.93V, Adj | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,82000 Kč | 88,82 Kč |
| 10 | 67,15200 Kč | 671,52 Kč |
| 75 | 56,86813 Kč | 4 265,11 Kč |
| 150 | 54,47580 Kč | 8 171,37 Kč |
| 300 | 52,50690 Kč | 15 752,07 Kč |
| 525 | 51,17392 Kč | 26 866,31 Kč |
| 1 050 | 49,78886 Kč | 52 278,30 Kč |
| 2 550 | 48,36753 Kč | 123 337,20 Kč |
| Unit Price without VAT: | 88,82000 Kč |
|---|---|
| Unit Price with VAT: | 107,47220 Kč |




