TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3306-33D

DigiKey Part Number
296-3310-5-ND
Manufacturer
Manufacturer Product Number
TPS3306-33D
Description
IC SUPERVISOR 2 CHANNEL 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 2 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS3306-33D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
2
Voltage - Threshold
2.93V, 4.55V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
70ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 559
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
173,53000 Kč73,53 Kč
1055,38700 Kč553,87 Kč
7546,71480 Kč3 503,61 Kč
15044,69840 Kč6 704,76 Kč
30043,03893 Kč12 911,68 Kč
52541,91552 Kč22 005,65 Kč
1 05040,74824 Kč42 785,65 Kč
2 55039,55045 Kč100 853,65 Kč
5 02538,81622 Kč195 051,51 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:73,53000 Kč
Unit Price with VAT:88,97130 Kč

Other Suppliers on DigiKey

143In Stock
Ships from Rochester Electronics, LLC