Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPS3125J18DBVRG4 | |
|---|---|
DigiKey Part Number | TPS3125J18DBVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS3125J18DBVRG4 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3125J18DBVRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.62V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 28,32560 Kč | 84 976,80 Kč |
| 6 000 | 27,77794 Kč | 166 667,64 Kč |
| Unit Price without VAT: | 28,32560 Kč |
|---|---|
| Unit Price with VAT: | 34,27398 Kč |


