Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3106E16DBVT

DigiKey Part Number
296-32470-2-ND - Tape & Reel (TR)
296-32470-1-ND - Cut Tape (CT)
296-32470-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3106E16DBVT
Description
IC SUPERVISOR 1 CHANNEL SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPS3106E16DBVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Texas Instruments
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
65ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
SOT-23-6
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-6
Voltage - Threshold
1.521V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 199
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
173,07000 Kč73,07 Kč
1054,91000 Kč549,10 Kč
2550,36160 Kč1 259,04 Kč
10045,37250 Kč4 537,25 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25037,53352 Kč9 383,38 Kč
50036,25850 Kč18 129,25 Kč
75035,61989 Kč26 714,92 Kč
1 25034,91245 Kč43 640,56 Kč
1 75034,49875 Kč60 372,81 Kč
2 50034,10092 Kč85 252,30 Kč
Manufacturers Standard Package
Unit Price without VAT:73,07000 Kč
Unit Price with VAT:88,41470 Kč

Other Suppliers on DigiKey

4 288In Stock
Ships from Rochester Electronics, LLC