
TPS2HB35CQPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS2HB35CQPWPRQ1TR-ND - Tape & Reel (TR) 296-TPS2HB35CQPWPRQ1CT-ND - Cut Tape (CT) 296-TPS2HB35CQPWPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2HB35CQPWPRQ1 |
Description | HYDRA 35 MOHM OTP C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 36A 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2HB35CQPWPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 3V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 36A | |
Rds On (Typ) | 35mOhm | |
Input Type | - | |
Features | - | |
Fault Protection | Current Limiting (Adjustable), Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-HTSSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| 10 | 34,96200 Kč | 349,62 Kč |
| 25 | 31,90840 Kč | 797,71 Kč |
| 100 | 28,53840 Kč | 2 853,84 Kč |
| 250 | 26,93372 Kč | 6 733,43 Kč |
| 500 | 25,96612 Kč | 12 983,06 Kč |
| 1 000 | 25,16946 Kč | 25 169,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,18564 Kč | 72 556,92 Kč |
| 6 000 | 23,70419 Kč | 142 225,14 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |


