


TPS2H000AQPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-45178-2-ND - Tape & Reel (TR) 296-45178-1-ND - Cut Tape (CT) 296-45178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2H000AQPWPRQ1 |
Description | IC PWR SWTCH N-CHAN 1:1 16HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 750mA 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2H000AQPWPRQ1 Models |
Category | Current - Output (Max) 750mA |
Mfr | Rds On (Typ) 1Ohm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Status Flag |
Part Status Active | Fault Protection Current Limiting (Adjustable), Over Temperature |
Switch Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Outputs 2 | Grade Automotive |
Ratio - Input:Output 1:1 | Qualification AEC-Q100 |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 16-HTSSOP |
Interface On/Off | Package / Case |
Voltage - Load 3.4V ~ 40V | Base Product Number |
Voltage - Supply (Vcc/Vdd) Not Required |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 25,87000 Kč | 258,70 Kč |
| 25 | 23,50080 Kč | 587,52 Kč |
| 100 | 20,90350 Kč | 2 090,35 Kč |
| 250 | 19,66168 Kč | 4 915,42 Kč |
| 500 | 18,91374 Kč | 9 456,87 Kč |
| 1 000 | 18,79426 Kč | 18 794,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 17,79119 Kč | 35 582,38 Kč |
| 4 000 | 17,37401 Kč | 69 496,04 Kč |
| 6 000 | 17,16517 Kč | 102 991,02 Kč |
| 10 000 | 16,93375 Kč | 169 337,50 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |



