
TPS28225TDRBRQ1 | |
|---|---|
DigiKey Part Number | 296-36791-2-ND - Tape & Reel (TR) 296-36791-1-ND - Cut Tape (CT) 296-36791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS28225TDRBRQ1 |
Description | IC GATE DRVR HALF-BRIDGE 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS28225TDRBRQ1 Models |
Category | Current - Peak Output (Source, Sink) 2A, 2A |
Manufacturer Texas Instruments | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | High Side Voltage - Max (Bootstrap) 33 V |
Part Status Active | Rise / Fall Time (Typ) 10ns, 10ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration Half-Bridge | Grade Automotive |
Channel Type Synchronous | Qualification AEC-Q100 |
Number of Drivers 2 | Mounting Type Surface Mount |
Gate Type MOSFET (N-Channel) | Package / Case 8-VDFN Exposed Pad |
Voltage - Supply 4.5V ~ 8.8V | Supplier Device Package 8-SON (3x3) |
Logic Voltage - VIL, VIH 0.8V, 2.1V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,76000 Kč | 47,76 Kč |
| 10 | 35,32900 Kč | 353,29 Kč |
| 25 | 32,24280 Kč | 806,07 Kč |
| 100 | 28,83060 Kč | 2 883,06 Kč |
| 250 | 27,20640 Kč | 6 801,60 Kč |
| 500 | 26,38888 Kč | 13 194,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,42471 Kč | 73 274,13 Kč |
| 6 000 | 23,93728 Kč | 143 623,68 Kč |
| Unit Price without VAT: | 47,76000 Kč |
|---|---|
| Unit Price with VAT: | 57,78960 Kč |



