
TPS2819DBVR | |
|---|---|
DigiKey Part Number | 296-3374-2-ND - Tape & Reel (TR) 296-3374-1-ND - Cut Tape (CT) 296-3374-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2819DBVR |
Description | IC GATE DRVR LOW-SIDE SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2819DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4V ~ 14V | |
Logic Voltage - VIL, VIH | 1V, 4V | |
Current - Peak Output (Source, Sink) | 2A, 2A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 14ns, 14ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| 10 | 32,52600 Kč | 325,26 Kč |
| 25 | 29,65760 Kč | 741,44 Kč |
| 100 | 26,49740 Kč | 2 649,74 Kč |
| 250 | 24,98928 Kč | 6 247,32 Kč |
| 500 | 24,08008 Kč | 12 040,04 Kč |
| 1 000 | 23,33172 Kč | 23 331,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,40739 Kč | 67 222,17 Kč |
| 6 000 | 21,95498 Kč | 131 729,88 Kč |
| 9 000 | 21,72847 Kč | 195 556,23 Kč |
| Unit Price without VAT: | 44,10000 Kč |
|---|---|
| Unit Price with VAT: | 53,36100 Kč |


