
TPS2818MDBVREP | |
|---|---|
DigiKey Part Number | 296-23101-2-ND - Tape & Reel (TR) 296-23101-1-ND - Cut Tape (CT) 296-23101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2818MDBVREP |
Description | IC GATE DRVR LOW-SIDE SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2818MDBVREP Models |
Category | Logic Voltage - VIL, VIH 1V, 4V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 2A, 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting |
Part Status Active | Rise / Fall Time (Typ) 14ns, 14ns |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 125°C (TA) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case SC-74A, SOT-753 |
Number of Drivers 1 | Supplier Device Package SOT-23-5 |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4V ~ 14V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,99000 Kč | 146,99 Kč |
| 10 | 113,24200 Kč | 1 132,42 Kč |
| 25 | 104,79680 Kč | 2 619,92 Kč |
| 100 | 95,50520 Kč | 9 550,52 Kč |
| 250 | 92,52560 Kč | 23 131,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 83,49015 Kč | 250 470,45 Kč |
| Unit Price without VAT: | 146,99000 Kč |
|---|---|
| Unit Price with VAT: | 177,85790 Kč |



