
TPS274C65CPWRHAR | |
|---|---|
DigiKey Part Number | 296-TPS274C65CPWRHARTR-ND - Tape & Reel (TR) 296-TPS274C65CPWRHARCT-ND - Cut Tape (CT) 296-TPS274C65CPWRHARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS274C65CPWRHAR |
Description | 12-V TO 36-V 65-M FOUR-CHANNEL H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.9A 40-VQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 12V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 1.9A | |
Rds On (Typ) | 72mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 40-VQFN (6x6) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,92000 Kč | 90,92 Kč |
| 10 | 68,95700 Kč | 689,57 Kč |
| 25 | 63,44760 Kč | 1 586,19 Kč |
| 100 | 57,40220 Kč | 5 740,22 Kč |
| 250 | 54,51920 Kč | 13 629,80 Kč |
| 500 | 52,78058 Kč | 26 390,29 Kč |
| 1 000 | 51,35019 Kč | 51 350,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 49,84018 Kč | 124 600,45 Kč |
| Unit Price without VAT: | 90,92000 Kč |
|---|---|
| Unit Price with VAT: | 110,01320 Kč |




