
TPS274C65ASHRHAR | |
|---|---|
DigiKey Part Number | 296-TPS274C65ASHRHARTR-ND - Tape & Reel (TR) 296-TPS274C65ASHRHARCT-ND - Cut Tape (CT) 296-TPS274C65ASHRHARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS274C65ASHRHAR |
Description | 12-V TO 36-V 65-M FOUR-CHANNEL H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.6A 40-VQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | SPI | |
Voltage - Load | 12V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 2.6A | |
Rds On (Typ) | 72mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Adjustable), Open Load Detect, Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 40-VQFN (6x6) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,06000 Kč | 119,06 Kč |
| 10 | 91,17300 Kč | 911,73 Kč |
| 25 | 84,17680 Kč | 2 104,42 Kč |
| 100 | 76,49360 Kč | 7 649,36 Kč |
| 250 | 72,82864 Kč | 18 207,16 Kč |
| 500 | 70,62048 Kč | 35 310,24 Kč |
| 1 000 | 68,80226 Kč | 68 802,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 66,88316 Kč | 167 207,90 Kč |
| Unit Price without VAT: | 119,06000 Kč |
|---|---|
| Unit Price with VAT: | 144,06260 Kč |


