
TPS26633RGET | |
|---|---|
DigiKey Part Number | 296-TPS26633RGETTR-ND - Tape & Reel (TR) 296-TPS26633RGETCT-ND - Cut Tape (CT) 296-TPS26633RGETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS26633RGET |
Description | IC ELECTRONIC FUSE 2% 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 6A 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS26633RGET Models |
Category | Current - Output 6A |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-VFQFN Exposed Pad |
Function Electronic Fuse | Supplier Device Package 24-VQFN (4x4) |
Accuracy ±2% | Base Product Number |
Voltage - Input 4.5V ~ 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,81000 Kč | 92,81 Kč |
| 10 | 70,25900 Kč | 702,59 Kč |
| 25 | 64,64880 Kč | 1 616,22 Kč |
| 100 | 58,47730 Kč | 5 847,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 55,53384 Kč | 13 883,46 Kč |
| 500 | 53,76034 Kč | 26 880,17 Kč |
| 750 | 52,87184 Kč | 39 653,88 Kč |
| 1 250 | 51,88774 Kč | 64 859,68 Kč |
| 1 750 | 51,31251 Kč | 89 796,89 Kč |
| 2 500 | 50,75905 Kč | 126 897,62 Kč |
| Unit Price without VAT: | 92,81000 Kč |
|---|---|
| Unit Price with VAT: | 112,30010 Kč |


