24-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS26602RHFT

DigiKey Part Number
296-45480-2-ND - Tape & Reel (TR)
296-45480-1-ND - Cut Tape (CT)
296-45480-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS26602RHFT
Description
IC ELECTRONIC FUSE 5% 24VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator 2.35A 24-VQFN (5x4)
Datasheet
 Datasheet
EDA/CAD Models
TPS26602RHFT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Electronic Fuse
Sensing Method
-
Accuracy
±5%
Voltage - Input
4.2V ~ 55V
Current - Output
2.35A
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (5x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 273
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
179,36000 Kč79,36 Kč
1059,88700 Kč598,87 Kč
2555,00800 Kč1 375,20 Kč
10049,64640 Kč4 964,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25047,09136 Kč11 772,84 Kč
50045,55094 Kč22 775,47 Kč
75044,77980 Kč33 584,85 Kč
1 25043,92512 Kč54 906,40 Kč
1 75043,42579 Kč75 995,13 Kč
2 50042,94554 Kč107 363,85 Kč
Manufacturers Standard Package
Unit Price without VAT:79,36000 Kč
Unit Price with VAT:96,02560 Kč