
TPS26602PWPT | |
|---|---|
DigiKey Part Number | 296-44811-2-ND - Tape & Reel (TR) 296-44811-1-ND - Cut Tape (CT) 296-44811-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS26602PWPT |
Description | IC ELECTRONIC FUSE 5% 16HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 2.35A 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS26602PWPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±5% | |
Voltage - Input | 4.2V ~ 55V | |
Current - Output | 2.35A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,43000 Kč | 76,43 Kč |
| 10 | 57,61900 Kč | 576,19 Kč |
| 25 | 52,89800 Kč | 1 322,45 Kč |
| 100 | 47,72010 Kč | 4 772,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 45,24984 Kč | 11 312,46 Kč |
| 500 | 43,76026 Kč | 21 880,13 Kč |
| 750 | 43,01455 Kč | 32 260,91 Kč |
| 1 250 | 42,18801 Kč | 52 735,01 Kč |
| 1 750 | 41,70491 Kč | 72 983,59 Kč |
| 2 500 | 41,24049 Kč | 103 101,23 Kč |
| Unit Price without VAT: | 76,43000 Kč |
|---|---|
| Unit Price with VAT: | 92,48030 Kč |




