
TPS26600PWPT | |
|---|---|
DigiKey Part Number | 296-44810-2-ND - Tape & Reel (TR) 296-44810-1-ND - Cut Tape (CT) 296-44810-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS26600PWPT |
Description | IC ELECTRONIC FUSE 5% 16HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 2.35A 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS26600PWPT Models |
Category | Current - Output 2.35A |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-PowerTSSOP (0.173", 4.40mm Width) |
Function Electronic Fuse | Supplier Device Package 16-HTSSOP |
Accuracy ±5% | Base Product Number |
Voltage - Input 4.2V ~ 55V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,74000 Kč | 78,74 Kč |
| 10 | 59,34000 Kč | 593,40 Kč |
| 25 | 54,48560 Kč | 1 362,14 Kč |
| 100 | 49,15210 Kč | 4 915,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 46,60716 Kč | 11 651,79 Kč |
| 500 | 45,07304 Kč | 22 536,52 Kč |
| 750 | 44,30467 Kč | 33 228,50 Kč |
| 1 250 | 43,45343 Kč | 54 316,79 Kč |
| 1 750 | 42,95615 Kč | 75 173,26 Kč |
| 2 500 | 42,47761 Kč | 106 194,02 Kč |
| Unit Price without VAT: | 78,74000 Kč |
|---|---|
| Unit Price with VAT: | 95,27540 Kč |




