
TPS259827ONRGET | |
|---|---|
DigiKey Part Number | 296-53582-2-ND - Tape & Reel (TR) 296-53582-1-ND - Cut Tape (CT) 296-53582-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS259827ONRGET |
Description | IC ELECTRONIC FUSE 1.5% 24-VFQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 15A 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS259827ONRGET Models |
Category | Current - Output 15A |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-VFQFN Exposed Pad |
Function Electronic Fuse | Supplier Device Package 24-VQFN (4x4) |
Accuracy ±1.5% | Base Product Number |
Voltage - Input 2.7V ~ 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,08000 Kč | 90,08 Kč |
| 10 | 68,18100 Kč | 681,81 Kč |
| 25 | 62,70840 Kč | 1 567,71 Kč |
| 100 | 56,69460 Kč | 5 669,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 53,82712 Kč | 13 456,78 Kč |
| 500 | 52,09856 Kč | 26 049,28 Kč |
| 750 | 51,23288 Kč | 38 424,66 Kč |
| 1 250 | 50,27374 Kč | 62 842,17 Kč |
| 1 750 | 49,71330 Kč | 86 998,27 Kč |
| 2 500 | 49,17396 Kč | 122 934,90 Kč |
| Unit Price without VAT: | 90,08000 Kč |
|---|---|
| Unit Price with VAT: | 108,99680 Kč |




