
TPS2596EVM | |
|---|---|
DigiKey Part Number | 296-TPS2596EVM-ND |
Manufacturer | |
Manufacturer Product Number | TPS2596EVM |
Description | EVAL BOARD FOR TPS2596 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS2596 - Electronic Fuses (eFuse) Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part TPS2596 |
Packaging Box | Secondary Attributes On-Board LEDs, Test Points |
Part Status Active | Contents Board(s) |
Type Circuit Protection | Base Product Number |
Function Electronic Fuses (eFuse) |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 858,25000 Kč | 2 858,25 Kč |
| Unit Price without VAT: | 2 858,25000 Kč |
|---|---|
| Unit Price with VAT: | 3 458,48250 Kč |


