
TPS259525DSGT | |
|---|---|
DigiKey Part Number | 296-47953-2-ND - Tape & Reel (TR) 296-47953-1-ND - Cut Tape (CT) 296-47953-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS259525DSGT |
Description | IC ELECTRONIC FUSE 7.5% 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 4A 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS259525DSGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±7.5% | |
Voltage - Input | 2.7V ~ 18V | |
Current - Output | 4A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 17,19700 Kč | 171,97 Kč |
| 25 | 15,54680 Kč | 388,67 Kč |
| 100 | 13,73060 Kč | 1 373,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,86420 Kč | 3 216,05 Kč |
| 500 | 12,34220 Kč | 6 171,10 Kč |
| 750 | 12,08057 Kč | 9 060,43 Kč |
| 1 250 | 11,79063 Kč | 14 738,29 Kč |
| 1 750 | 11,62125 Kč | 20 337,19 Kč |
| 2 500 | 11,45836 Kč | 28 645,90 Kč |
| 6 250 | 11,10757 Kč | 69 422,31 Kč |
| 12 500 | 10,89613 Kč | 136 201,62 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |

