
TPS259472LRPWR | |
|---|---|
DigiKey Part Number | 296-TPS259472LRPWRTR-ND - Tape & Reel (TR) 296-TPS259472LRPWRCT-ND - Cut Tape (CT) 296-TPS259472LRPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS259472LRPWR |
Description | IC ELECTRONIC FUSE 6% 10VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator High-Side 5.5A 10-VQFN-HR (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS259472LRPWR Models |
Category | Voltage - Input 2.7V ~ 23V |
Manufacturer Texas Instruments | Current - Output 5.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Function Electronic Fuse | Package / Case 10-VFQFN |
Sensing Method High-Side | Supplier Device Package 10-VQFN-HR (2x2) |
Accuracy ±6% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 23,43400 Kč | 234,34 Kč |
| 25 | 21,25000 Kč | 531,25 Kč |
| 100 | 18,86670 Kč | 1 886,67 Kč |
| 250 | 17,72904 Kč | 4 432,26 Kč |
| 500 | 17,04282 Kč | 8 521,41 Kč |
| 1 000 | 16,86664 Kč | 16 866,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,78035 Kč | 47 341,05 Kč |
| 6 000 | 15,43892 Kč | 92 633,52 Kč |
| 9 000 | 15,26795 Kč | 137 411,55 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |



