
TPS25946EVM | |
---|---|
DigiKey Part Number | 296-TPS25946EVM-ND |
Manufacturer | |
Manufacturer Product Number | TPS25946EVM |
Description | EVAL BOARD FOR TPS25946 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS25946 - Electronic Fuses (eFuse) Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Circuit Protection | |
Function | Electronic Fuses (eFuse) | |
Embedded | No | |
Utilized IC / Part | TPS25946 | |
Primary Attributes | 2.7V ~ 23V Input Voltage | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s), Cable(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 474,60000 Kč | 2 474,60 Kč |
Unit Price without VAT: | 2 474,60000 Kč |
---|---|
Unit Price with VAT: | 2 994,26600 Kč |