
TPS259270DRCT | |
|---|---|
DigiKey Part Number | 296-46232-2-ND - Tape & Reel (TR) 296-46232-1-ND - Cut Tape (CT) 296-46232-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS259270DRCT |
Description | IC ELECTRONIC FUSE 8% 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 5A 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS259270DRCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±8% | |
Voltage - Input | 4.5V ~ 18V | |
Current - Output | 5A | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,31000 Kč | 44,31 Kč |
| 10 | 32,75700 Kč | 327,57 Kč |
| 100 | 23,51780 Kč | 2 351,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 22,88784 Kč | 5 721,96 Kč |
| 500 | 17,38634 Kč | 8 693,17 Kč |
| 750 | 17,37571 Kč | 13 031,78 Kč |
| Unit Price without VAT: | 44,31000 Kč |
|---|---|
| Unit Price with VAT: | 53,61510 Kč |

