
TPS259230DRCR | |
|---|---|
DigiKey Part Number | 296-47230-2-ND - Tape & Reel (TR) 296-47230-1-ND - Cut Tape (CT) 296-47230-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS259230DRCR |
Description | IC ELECTRONIC FUSE 8% 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 5A 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS259230DRCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±8% | |
Voltage - Input | 4.5V ~ 5.5V | |
Current - Output | 5A | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 22,88800 Kč | 228,88 Kč |
| 100 | 18,47820 Kč | 1 847,82 Kč |
| 500 | 17,00838 Kč | 8 504,19 Kč |
| 1 000 | 16,99515 Kč | 16 995,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,30167 Kč | 42 905,01 Kč |
| 6 000 | 13,88493 Kč | 83 309,58 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |


