
TPS2590RSAR | |
|---|---|
DigiKey Part Number | 296-35982-2-ND - Tape & Reel (TR) 296-35982-1-ND - Cut Tape (CT) 296-35982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2590RSAR |
Description | IC HOT SWAP CTRLR GP 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2590RSAR Models |
Category | Programmable Features Auto Retry, Circuit Breaker, Current Limit, Fault Timeout, Latched Fault |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 5.5A |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 16-VQFN Exposed Pad |
Internal Switch(s) Yes | Supplier Device Package 16-QFN (4x4) |
Applications General Purpose | Base Product Number |
Features Thermal Limit, UVLO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 10 | 39,28700 Kč | 392,87 Kč |
| 25 | 35,88960 Kč | 897,24 Kč |
| 100 | 32,15000 Kč | 3 215,00 Kč |
| 250 | 30,36648 Kč | 7 591,62 Kč |
| 500 | 29,58282 Kč | 14 791,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 27,29131 Kč | 81 873,93 Kč |
| 6 000 | 26,75719 Kč | 160 543,14 Kč |
| Unit Price without VAT: | 52,91000 Kč |
|---|---|
| Unit Price with VAT: | 64,02110 Kč |




