
TPS25810TWRVCRQ1 | |
|---|---|
DigiKey Part Number | 296-45271-2-ND - Tape & Reel (TR) 296-45271-1-ND - Cut Tape (CT) 296-45271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS25810TWRVCRQ1 |
Description | IC INTERFACE SPECIALIZED 20WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Interface 20-WQFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS25810TWRVCRQ1 Models |
Category | Package / Case 20-WFQFN Exposed Pad |
Manufacturer Texas Instruments | Supplier Device Package 20-WQFN (3x4) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Applications USB | Mounting Type Surface Mount |
Voltage - Supply 4.5V ~ 6.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,67000 Kč | 40,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 31,53936 Kč | 94 618,08 Kč |
| Unit Price without VAT: | 40,67000 Kč |
|---|---|
| Unit Price with VAT: | 49,21070 Kč |


