
TPS25772DQRQLRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS25772DQRQLRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS25772DQRQLRQ1 |
Description | AUTOMOTIVE DUAL-PORT USB TYPE-C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Dedicated Charging Port (DCP) PMIC 29-VQFN-HR (6x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS25772DQRQLRQ1 Models |
Category | Operating Temperature -40°C ~ 125°C (TA) |
Manufacturer Texas Instruments | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Applications USB Dedicated Charging Port (DCP) | Package / Case 29-PowerVFQFN |
Current - Supply 8mA | Supplier Device Package 29-VQFN-HR (6x5) |
Voltage - Supply 5.5V ~ 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 107,19689 Kč | 321 590,67 Kč |
| Unit Price without VAT: | 107,19689 Kč |
|---|---|
| Unit Price with VAT: | 129,70824 Kč |





