USB Dedicated Charging Port (DCP) PMIC 29-VQFN-HR (6x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS25762DQRQLRQ1

DigiKey Part Number
296-TPS25762DQRQLRQ1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS25762DQRQLRQ1
Description
AUTOMOTIVE USB TYPE-C PD CONTROL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB Dedicated Charging Port (DCP) PMIC 29-VQFN-HR (6x5)
Datasheet
 Datasheet
EDA/CAD Models
TPS25762DQRQLRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
USB Dedicated Charging Port (DCP)
Current - Supply
8mA
Voltage - Supply
5.5V ~ 18V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
29-PowerVFQFN
Supplier Device Package
29-VQFN-HR (6x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00071,59905 Kč214 797,15 Kč
Manufacturers Standard Package
Unit Price without VAT:71,59905 Kč
Unit Price with VAT:86,63485 Kč