
TPS25741RSMT | |
|---|---|
DigiKey Part Number | 296-44875-2-ND - Tape & Reel (TR) 296-44875-1-ND - Cut Tape (CT) 296-44875-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS25741RSMT |
Description | IC PD CTLR USB TYPE-C 32VQFN |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 32-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS25741RSMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | USB, Type-C Controller | |
Current - Supply | - | |
Voltage - Supply | 4.65V ~ 25V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,85000 Kč | 97,85 Kč |
| 10 | 74,41700 Kč | 744,17 Kč |
| 25 | 68,53760 Kč | 1 713,44 Kč |
| 100 | 62,07850 Kč | 6 207,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 58,99936 Kč | 14 749,84 Kč |
| 500 | 57,14396 Kč | 28 571,98 Kč |
| 750 | 56,21444 Kč | 42 160,83 Kč |
| 1 250 | 55,18476 Kč | 68 980,95 Kč |
| 1 750 | 54,58304 Kč | 95 520,32 Kč |
| 2 500 | 54,00434 Kč | 135 010,85 Kč |
| Unit Price without VAT: | 97,85000 Kč |
|---|---|
| Unit Price with VAT: | 118,39850 Kč |

