Power Switch/Driver 1:2 N-Channel 2.5A 10-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2561QDRCRQ1

DigiKey Part Number
296-36790-2-ND - Tape & Reel (TR)
296-36790-1-ND - Cut Tape (CT)
296-36790-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2561QDRCRQ1
Description
IC PWR SWITCH N-CHAN 1:2 10VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:2 N-Channel 2.5A 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS2561QDRCRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:2
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.5V ~ 6.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2.5A
Rds On (Typ)
44mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Adjustable), Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
10-VSON (3x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 990
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,81000 Kč33,81 Kč
1024,71500 Kč247,15 Kč
2522,45960 Kč561,49 Kč
10019,96490 Kč1 996,49 Kč
25018,77724 Kč4 694,31 Kč
50018,06038 Kč9 030,19 Kč
1 00017,47076 Kč17 470,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00016,74255 Kč50 227,65 Kč
6 00016,38614 Kč98 316,84 Kč
9 00016,20756 Kč145 868,04 Kč
Manufacturers Standard Package
Unit Price without VAT:33,81000 Kč
Unit Price with VAT:40,91010 Kč

Other Suppliers on DigiKey

1 532In Stock
Ships from Rochester Electronics, LLC