
TPS2559DRCT | |
---|---|
DigiKey Part Number | 296-47876-2-ND - Tape & Reel (TR) 296-47876-1-ND - Cut Tape (CT) 296-47876-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2559DRCT |
Description | IC PWR SWITCH N-CHAN 1:1 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5.5A 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2559DRCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 6.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 5.5A | |
Rds On (Typ) | 13mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-VSON (3x3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 44,99000 Kč | 44,99 Kč |
10 | 33,30700 Kč | 333,07 Kč |
25 | 30,37840 Kč | 759,46 Kč |
100 | 27,15400 Kč | 2 715,40 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 25,61672 Kč | 6 404,18 Kč |
500 | 24,68980 Kč | 12 344,90 Kč |
750 | 24,22557 Kč | 18 169,18 Kč |
1 250 | 23,71121 Kč | 29 639,01 Kč |
1 750 | 23,41042 Kč | 40 968,24 Kč |
2 500 | 23,12130 Kč | 57 803,25 Kč |
6 250 | 22,49883 Kč | 140 617,69 Kč |
Unit Price without VAT: | 44,99000 Kč |
---|---|
Unit Price with VAT: | 54,43790 Kč |