
TPS2554DRCT | |
|---|---|
DigiKey Part Number | 296-29074-2-ND - Tape & Reel (TR) 296-29074-1-ND - Cut Tape (CT) 296-29074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2554DRCT |
Description | IC PWR SWITCH N-CHAN 1:1 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.5A 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2554DRCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.5A | |
Rds On (Typ) | 73mOhm | |
Input Type | - | |
Features | Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-VSON (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,41000 Kč | 50,41 Kč |
| 10 | 37,47300 Kč | 374,73 Kč |
| 25 | 34,21960 Kč | 855,49 Kč |
| 100 | 30,64930 Kč | 3 064,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 28,94704 Kč | 7 236,76 Kč |
| 500 | 27,92094 Kč | 13 960,47 Kč |
| 750 | 27,40700 Kč | 20 555,25 Kč |
| 1 250 | 26,83754 Kč | 33 546,93 Kč |
| 1 750 | 26,50469 Kč | 46 383,21 Kč |
| 2 500 | 26,18481 Kč | 65 462,02 Kč |
| 6 250 | 25,49555 Kč | 159 347,19 Kč |
| Unit Price without VAT: | 50,41000 Kč |
|---|---|
| Unit Price with VAT: | 60,99610 Kč |



