
TPS2550DBVT | |
|---|---|
DigiKey Part Number | 296-23131-2-ND - Tape & Reel (TR) 296-23131-1-ND - Cut Tape (CT) 296-23131-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2550DBVT |
Description | IC PWR SWITCH N-CHAN 1:1 SOT23-6 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.1A SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2550DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 6.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.1A | |
Rds On (Typ) | 85mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,83000 Kč | 80,83 Kč |
| 10 | 61,10800 Kč | 611,08 Kč |
| 25 | 56,14440 Kč | 1 403,61 Kč |
| 100 | 50,69050 Kč | 5 069,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 48,09084 Kč | 12 022,71 Kč |
| 500 | 46,52428 Kč | 23 262,14 Kč |
| 750 | 45,73940 Kč | 34 304,55 Kč |
| 1 250 | 44,87001 Kč | 56 087,51 Kč |
| 1 750 | 44,36173 Kč | 77 633,03 Kč |
| 2 500 | 43,87292 Kč | 109 682,30 Kč |
| Unit Price without VAT: | 80,83000 Kč |
|---|---|
| Unit Price with VAT: | 97,80430 Kč |



