Power Switch/Driver 1:1 N-Channel 3A 16-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2549RTET

DigiKey Part Number
296-45027-2-ND - Tape & Reel (TR)
296-45027-1-ND - Cut Tape (CT)
296-45027-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2549RTET
Description
IC PWR SWITCH N-CHAN 1:1 16WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3A 16-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS2549RTET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
4.5V ~ 6.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
3A
Rds On (Typ)
47mOhm
Input Type
Non-Inverting
Features
Load Discharge, Status Flag
Fault Protection
Current Limiting (Adjustable), Over Temperature, Over Voltage, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
16-WQFN (3x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 225
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
148,30000 Kč48,30 Kč
1035,73900 Kč357,39 Kč
2532,61400 Kč815,35 Kč
10029,18510 Kč2 918,51 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
50026,56372 Kč13 281,86 Kč
Unit Price without VAT:48,30000 Kč
Unit Price with VAT:58,44300 Kč