
TPS2549RTER | |
|---|---|
DigiKey Part Number | 296-48188-2-ND - Tape & Reel (TR) 296-48188-1-ND - Cut Tape (CT) 296-48188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2549RTER |
Description | IC PWR SWITCH N-CHAN 1:1 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2549RTER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 6.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 47mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-WQFN (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 25,95400 Kč | 259,54 Kč |
| 25 | 23,59320 Kč | 589,83 Kč |
| 100 | 20,99170 Kč | 2 099,17 Kč |
| 250 | 19,75156 Kč | 4 937,89 Kč |
| 500 | 19,00402 Kč | 9 502,01 Kč |
| 1 000 | 18,38879 Kč | 18 388,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,88449 Kč | 50 653,47 Kč |
| 6 000 | 16,52571 Kč | 99 154,26 Kč |
| 9 000 | 16,34596 Kč | 147 113,64 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |


