TPS25942LRVCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS254900IRVCRQ1

DigiKey Part Number
296-45045-2-ND - Tape & Reel (TR)
296-45045-1-ND - Cut Tape (CT)
296-45045-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS254900IRVCRQ1
Description
IC PWR SWITCH N-CHAN 1:1 20WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3A 20-WQFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS254900IRVCRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
4.5V ~ 6.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
3A
Rds On (Typ)
45mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Adjustable), Over Temperature, Over Voltage, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
20-WQFN (4x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 960
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
183,78000 Kč83,78 Kč
1063,36100 Kč633,61 Kč
2558,24960 Kč1 456,24 Kč
10052,62080 Kč5 262,08 Kč
25049,93904 Kč12 484,76 Kč
50048,32196 Kč24 160,98 Kč
1 00046,99139 Kč46 991,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00045,34773 Kč136 043,19 Kč
Manufacturers Standard Package
Unit Price without VAT:83,78000 Kč
Unit Price with VAT:101,37380 Kč