TPS254900IRVCRQ1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 707
Unit Price: 96,17000 Kč
Datasheet
Power Switch/Driver 1:1 N-Channel 3A 20-WQFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS254900IRVCRQ1

DigiKey Part Number
296-45045-2-ND - Tape & Reel (TR)
296-45045-1-ND - Cut Tape (CT)
296-45045-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS254900IRVCRQ1
Description
IC PWR SWITCH N-CHAN 1:1 20WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3A 20-WQFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS254900IRVCRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
4.5V ~ 6.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
3A
Rds On (Typ)
45mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Adjustable), Over Temperature, Over Voltage, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
20-WQFN (4x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00045,23571 Kč135 707,13 Kč
Manufacturers Standard Package
Unit Price without VAT:45,23571 Kč
Unit Price with VAT:54,73521 Kč